The FDBA 56-22-55 SZ-K-A6032 is a 55-contact SKT circular connector with crimp termination. It features a straight body orientation and a cable mount design. The connector operates within a temperature range of -55°C to 200°C and has a maximum current rating of 7.5A. It is designed for use in general applications.
TE Connectivity FDBA 56-22-55 SZ-K-A6032 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.