This cable mount circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -55C to 200C and a maximum current rating of 7.5A. The connector has a SKT gender and a 3-contact configuration. It is designed for use in applications where a cable mount connection is required.
TE Connectivity FDBA 56-8-3A-SN-K technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.