The FDBA 57-12-10 SN-K-A499 is a 10-contact circular cable mount socket from TE Connectivity. It features a straight body orientation and a crimp termination method. This socket is designed for use in applications where a high number of connections are required, and it can operate within a temperature range of -55°C to 200°C. The socket has a maximum current rating of 7.5A and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |