The FDBA 57-12-10 SN-K-A6065 is a 10-contact SKT circular connector with crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 200°C and has a maximum current rating of 7.5A. This connector is suitable for use in a variety of applications, including those requiring high-reliability connections.
Sign in to ask questions about the TE Connectivity FDBA 57-12-10 SN-K-A6065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FDBA 57-12-10 SN-K-A6065 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 57-12-10 SN-K-A6065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.