The FDBA 57-12-10 SX-K 090 A499 is a 10-contact cable mount circular connector with a SKT contact gender and PL gender. It has a termination method of crimp and a body orientation of straight. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is designed for use in applications where high current ratings are required, with a maximum current rating of 7.5A.
TE Connectivity FDBA 57-12-10 SX-K 090 A499 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 57-12-10 SX-K 090 A499 to view detailed technical specifications.
No datasheet is available for this part.