This circular connector features a crimp termination method and a straight body orientation. It has a maximum current rating of 13A and operates within a temperature range of -55 to 200°C. The connector is designed for cable mount applications and has a 3-contact configuration.
TE Connectivity FDBA 57-12-3 SN-K 090 A499 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 57-12-3 SN-K 090 A499 to view detailed technical specifications.
No datasheet is available for this part.