The FDBA 57-14-12 SW-K 090 A499 is a 12-contact cable mount circular connector with SKT to PL gender change, featuring crimp termination and a straight body orientation. It operates within a temperature range of -55°C to 200°C and has a maximum current rating of 13/7.5 amps. This connector is designed for use in general applications.
TE Connectivity FDBA 57-14-12 SW-K 090 A499 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 57-14-12 SW-K 090 A499 to view detailed technical specifications.
No datasheet is available for this part.