This 19-contact SKT circular connector features crimp termination and is designed for cable mount applications. It has a straight body orientation and a maximum current rating of 7.5A. The operating temperature range is -55°C to 200°C.
TE Connectivity FDBA 57-14-19 SX-K 090 A499 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 57-14-19 SX-K 090 A499 to view detailed technical specifications.
No datasheet is available for this part.