The FDBA 57-14-19 SY-K 090 A499 is a 19-contact SKT circular connector with crimp termination. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55°C to 200°C and has a maximum current rating of 7.5A. This connector is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |