This 41-contact circular cable mount connector features a straight body orientation and crimp termination method. It is designed for use in applications where a high number of connections are required, and can operate reliably over a temperature range of -55°C to 200°C. The connector has a maximum current rating of 7.5A and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |