The FDBA 57-22-12 SZ-K 090 A499 is a 12-contact SKT circular connector with crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 23A.
TE Connectivity FDBA 57-22-12 SZ-K 090 A499 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 57-22-12 SZ-K 090 A499 to view detailed technical specifications.
No datasheet is available for this part.