This circular connector features 55 contacts, a straight body orientation, and a crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 200°C. The connector has a maximum current rating of 7.5A. It is a general-purpose connector with a single port and a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |