This TE Connectivity FDBA 57-22-55 SW-K 090 A499 is a 55-contact circular connector with a SKT contact gender and PL gender. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -55 to 200°C. It has a maximum current rating of 7.5A and is suitable for use in a variety of applications.
TE Connectivity FDBA 57-22-55 SW-K 090 A499 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FDBA 57-22-55 SW-K 090 A499 to view detailed technical specifications.
No datasheet is available for this part.