This circular connector features 61 contacts with a crimp termination method and a straight body orientation. It has a maximum current rating of 7.5A and operates within a temperature range of -55°C to 200°C. The connector is designed for cable mount applications and has a PL gender. It is a general-purpose connector suitable for a variety of uses.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |