
Heat Shrink Tubing ST Polyolefin Black Dual Piece
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 9mm |
| Length | 101mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Series | FL2500 |
| RoHS | Compliant |
