
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual
Sign in to ask questions about the TE Connectivity FL2500-NO.4-J2-0-42MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FL2500-NO.4-J2-0-42MM technical specifications.
| Product Thickness (mm) | 2.54 |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FL2500-NO.4-J2-0-42MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.