Hook-up Wire 24 AWG 19x36 OR PRICE PER FT
Checking distributor stock and pricing after the page loads.
| Length | 1foot |
| Mount | Wire |
| Outside Diameter | 1.17mm |
| Series | FLDWC0311 |
| Stranding | 19 x 36 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |