
Hook-up wire featuring a single conductor of 22AWG tin-plated copper, with a conductor diameter of 0.76mm and 19 strands of 34AWG. This wire boasts a black polyester insulation with a 0.006-inch thickness, providing a 600VAC voltage rating. Operating across a temperature range of -65°C to 135°C, it has an outside diameter of 0.047 inches and is supplied on a spool.
Sign in to ask questions about the TE Connectivity FLTWC0311-22-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FLTWC0311-22-0 technical specifications.
| Color | Black |
| Conductor Diameter | 0.76mm |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Insulation Thickness | 0.006inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.047inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 4.17kg |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-22-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
