
FM200CAXY=RELAY,2PST, NO/NC,115V
TE Connectivity FM200CAXY technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 200A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Poles | 2 |
| Throw Configuration | DPST |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
