TE Connectivity DPDT PCB mount Non-Latching Relay, 24V dc Coil, 2 A
TE Connectivity FP2-D3012 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Contact Material | Gold |
| Depth | 9mm |
| Height | 5mm |
| Length | 14mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.