TE CONNECTIVITY / AXICOM FP2 D3002 RELAY, PCB DPCO 12VDC
TE Connectivity FP2D3002 technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | Bifurcated contacts |
| Depth | 6mm |
| Height | 5.65mm |
| Lead Pitch | 2.54mm |
| Length | 10mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| VSWR | 1.07 |
| Weight | 2g |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FP2D3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.