
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole
TE Connectivity FSM13JH technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.6N |
| Package Quantity | 750 |
| Series | FSM |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM13JH to view detailed technical specifications.
No datasheet is available for this part.