
TE Connectivity FSN-11A technical specifications.
| Body Material | Copper |
| Capacitance | 16.4pF |
| Characteristic Impedance | 97R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Pitch | 1.27mm |
| Series | FLEXSTRIP |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.