
15-position, 15-conductor ribbon cable with 1.27mm pitch, offering a 1.6A current rating and 200V DC rated voltage. Features 97 Ohm characteristic impedance, 16.4pF capacitance, and a 28AWG wire gauge. Designed for wire-to-board connector systems, this grey, Nomex-insulated flat cable operates from -40°C to 125°C and is RoHS compliant. Ideal for power circuit applications.
TE Connectivity FSN-11A-15 technical specifications.
| Capacitance | 16.4pF |
| Characteristic Impedance | 97R |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Current Rating | 1.6A |
| ELV | Compliant |
| Impedance | 97R |
| Length | 1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Number of Contacts | 15 |
| Number of Cores | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-11A-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.