TE Connectivity FSN-11A-20 technical specifications.
| Capacitance | 16.4pF |
| Characteristic Impedance | 97R |
| Color | Grey |
| Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Operating Supply Voltage | 200V |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 25.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-11A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.