
Flat ribbon cable assembly featuring 20 conductors on a 1.27mm pitch, designed for jumper-to-jumper connectivity. This RoHS compliant assembly utilizes 28AWG copper conductors and offers a current rating of 1.6A. Operating across a temperature range of -40°C to 125°C, it supports up to 200V AC/DC and exhibits a characteristic impedance of 97 Ohms.
TE Connectivity FSN-12A-20 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 16.4pF |
| Characteristic Impedance | 97R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.6A |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-12A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.