
This 11-conductor flat ribbon cable assembly has a current rating of 3A and a voltage rating of 300V. It features a 24AWG wire gauge and a 2.54mm pitch. The assembly is packaged in bulk quantities of 1000 units. It is RoHS compliant and has a length of 25.4mm.
TE Connectivity FSN-21A-11 technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| Length | 25.4mm |
| Number of Conductors | 11 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | FS |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-21A-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.