
20-position, 1-row shrouded header with 2.54mm pitch, designed for ribbon cable applications. Features a 3A current rating and 300V AC/DC voltage rating, operating between -40°C and 125°C. Offers 117 Ohm characteristic impedance and 11.2pF capacitance, with a 24AWG wire gauge. This grey ribbon cable component is RoHS compliant.
TE Connectivity FSN-21A-20 technical specifications.
| Cable Pitch | 2.54mm |
| Capacitance | 11.2pF |
| Characteristic Impedance | 117R |
| Color | Grey |
| Current Rating | 3A |
| Impedance | 117R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FS |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 49.5mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-21A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
