
This 30-conductor flat ribbon cable assembly features a copper body material and a characteristic impedance of 117 ohms. The assembly has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a grey color. The cable has a 24AWG wire gauge and a ribbon, flat wire/cable type.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Capacitance | 11.2pF |
| Characteristic Impedance | 117R |
| Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Conductors | 30 |
| Number of Contacts | 30 |
| Number of Cores | 30 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |