This 9-conductor flat ribbon cable features a 24AWG wire gauge, a 200V DC rated voltage, and a 300V voltage rating. It has a pitch of 2.54mm and is available in quantities of 1000. The cable is RoHS compliant and manufactured by TE Connectivity.
TE Connectivity FSN-21A-9 technical specifications.
| Current Rating | 3A |
| Length | 25.4mm |
| Number of Conductors | 9 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | FS |
| Voltage Rating | 300V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-21A-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.