
10-position, 10-conductor ribbon cable with 2.54mm pitch, designed for power applications. Features copper conductors, 3A contact current rating, and a 300V AC voltage rating. Operating temperature range is -40°C to 125°C. This wire-to-board connector system offers a characteristic impedance of 117 Ohms and a capacitance of 11.2pF.
TE Connectivity FSN-22A-10 technical specifications.
| Cable Pitch | 2.54mm |
| Capacitance | 11.2pF |
| Characteristic Impedance | 117R |
| Circuit Application | Power |
| Color | Grey |
| Conductor Material | Copper |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 117R |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 200V |
| Width | 24.1mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-22A-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
