This flat ribbon cable assembly features a 2.54mm pitch, 11-conductor design with 24AWG copper conductors. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The cable assembly is RoHS compliant and has a maximum voltage rating of 300V AC. It measures 50.8mm in length and has a current rating of 1.6A.
TE Connectivity FSN-22A-11 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 1.6A |
| Impedance | 107R |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 11 |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-22A-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.