
15-core grey ribbon cable with 2.54mm pitch, designed for power circuit applications. Features 24AWG copper conductors, 3A contact current rating, and 300V voltage rating. Offers 117 Ohm characteristic impedance and operates within a -40°C to 125°C temperature range. This wire-to-board connector system is RoHS compliant.
TE Connectivity FSN-22A-15 technical specifications.
| Cable Pitch | 2.54mm |
| Capacitance | 11.2pF |
| Characteristic Impedance | 117R |
| Circuit Application | Power |
| Color | Grey |
| Conductor Material | Copper |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 117R |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 36.8mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-22A-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
