
20-position, single-row interconnection device featuring a 2.54mm pitch and designed for 24AWG ribbon or flat wire. This grey component offers a 3A current rating and a maximum voltage rating of 300V AC/DC. Constructed with copper conductors, it supports 20 circuits and 20 contacts.
TE Connectivity FSN-22A-20 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 3A |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FS |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 49.5mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-22A-20 to view detailed technical specifications.
No datasheet is available for this part.
