
5-circuit, 5-conductor flat ribbon cable assembly featuring a 2.54mm pitch and 50.8mm length. Designed for wire-to-board connector systems, this assembly utilizes copper conductors with a 24AWG gauge. It offers a 3A current rating, 300V voltage rating, and operates within a temperature range of -40°C to 125°C. Key electrical specifications include 117Ω characteristic impedance and 11.2pF capacitance. This RoHS and ELV compliant component is suitable for power circuit applications.
Sign in to ask questions about the TE Connectivity FSN-22A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FSN-22A-5 technical specifications.
| Cable Pitch | 2.54mm |
| Capacitance | 11.2pF |
| Characteristic Impedance | 117R |
| Circuit Application | Power |
| Conductor Material | Copper |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 117R |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-22A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
