TE Connectivity FSN-22A-9 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 1.6A |
| Impedance | 107R |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Contacts | 9 |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-22A-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.