
Grey ribbon cable featuring 15 cores and 15 conductors, designed with a 2.54mm pitch. This flat cable offers a characteristic impedance of 117 Ohms and a capacitance of 11.2pF. It operates within a temperature range of -40°C to 125°C and has a maximum AC voltage rating of 300V, with a DC rated voltage of 200V. The cable is RoHS compliant and has a width of 36.8mm, utilizing 24AWG wire.
TE Connectivity FSN-23A-15 technical specifications.
| Cable Pitch | 2.54mm |
| Capacitance | 11.2pF |
| Characteristic Impedance | 117R |
| Color | Grey |
| Impedance | 117R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Number of Contacts | 15 |
| Number of Cores | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 36.8mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-23A-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
