
This 15-conductor ribbon cable features a 24AWG wire gauge, a voltage rating of 300V, and a current rating of 3A. It has a characteristic impedance of 117 ohms and a capacitance of 11.2 picofarads. The cable is available in a length of 102mm and is designed to operate within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations but does not meet SVHC requirements.
TE Connectivity FSN-24A-15 technical specifications.
| Capacitance | 11.2pF |
| Characteristic Impedance | 117R |
| Color | Grey |
| Current Rating | 3A |
| Length | 102mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Number of Contacts | 15 |
| Number of Cores | 15 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-24A-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
