
This 7-conductor flat ribbon cable assembly features a 2.54mm pitch and 24AWG wire gauge. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable assembly is rated for a maximum voltage of 300V and a maximum current of 3A. It is constructed with copper conductors and is suitable for use in cable applications.
TE Connectivity FSP-21A-7 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 3A |
| Impedance | 115R |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.
