Flex Strip Pin Configurations Generic
TE Connectivity FSP-23A-9 technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Polyester |
| Number of Conductors | 9 |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.