This 12-conductor cable features a 2.54mm pitch and is constructed with 24AWG copper conductors. It has a maximum current rating of 3A and a maximum voltage rating of 300V AC. The cable is designed for use in temperatures ranging from -40°C to 105°C.
TE Connectivity FSP2.5A12 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Impedance | 115R |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 12 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.