
15-circuit, 2.54mm pitch ribbon jumper cable featuring a PTFE body and jacket. Conductors are copper with fluoropolymer insulation, offering a 3A current rating and 300V voltage rating. This cable operates between -40°C and 150°C, with a characteristic impedance of 114 Ohms and a capacitance of 11.4pF. The 24AWG wire gauge and 25.4mm length make it suitable for flexible interconnections.
Sign in to ask questions about the TE Connectivity FST-21A-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FST-21A-15 technical specifications.
| Body Material | PTFE |
| Cable Pitch | 2.54mm |
| Capacitance | 11.4pF |
| Characteristic Impedance | 114R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 114R |
| Insulation Material | Fluoropolymer |
| Jacket Material | PTFE |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 15 |
| Number of Conductors | 15 |
| Number of Contacts | 15 |
| Number of Cores | 15 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-21A-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.