
20-circuit, 2.54mm pitch flat ribbon cable assembly featuring copper conductors and PTFE insulation. This assembly offers a 3A current rating, 300V voltage rating, and operates within a temperature range of -40°C to 150°C. With a characteristic impedance of 114 Ohms and a capacitance of 11.4pF, it is suitable for demanding applications. The grey, RoHS compliant cable is designed for IDC and FFC/FPC connections.
Sign in to ask questions about the TE Connectivity FST-21A-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FST-21A-20 technical specifications.
| Body Material | PTFE |
| Cable Pitch | 2.54mm |
| Capacitance | 11.4pF |
| Characteristic Impedance | 114R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 114R |
| Jacket Material | PTFE |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-21A-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
