
30-conductor, 24AWG flat ribbon cable assembly featuring a 2.54mm pitch and 114 Ohm characteristic impedance. Constructed with PTFE for body and jacket materials, this assembly utilizes copper conductors. Rated for 3A maximum current and 300VAC, it operates within a temperature range of -40°C to 150°C. This RoHS compliant component offers 30 circuits and 30 contacts.
Sign in to ask questions about the TE Connectivity FST-21A-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FST-21A-30 technical specifications.
| Body Material | PTFE |
| Cable Pitch | 2.54mm |
| Capacitance | 11.4pF |
| Characteristic Impedance | 114R |
| Color | Grey |
| Conductor Material | Copper |
| ELV | Compliant |
| Impedance | 114R |
| Jacket Material | PTFE |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 30 |
| Number of Conductors | 30 |
| Number of Contacts | 30 |
| Number of Cores | 30 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-21A-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
