FFC jumper cable featuring 5 conductors, each 24AWG copper, with a 2.54mm pitch. Rated for 3A contact current and 300VAC operating voltage, this cable utilizes PTFE insulation and body material for durability. It offers a characteristic impedance of 114 Ohms and operates across a temperature range of -40°C to 150°C. Designed for wire-to-board applications, it is RoHS and ELV compliant.
TE Connectivity FST-22A-5 technical specifications.
| Body Material | PTFE |
| Cable Pitch | 2.54mm |
| Capacitance | 11.4pF |
| Characteristic Impedance | 114R |
| Circuit Application | Power |
| Conductor Material | Copper |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 114R |
| Insulation Material | PTFE |
| Length | 50.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-22A-5 to view detailed technical specifications.
No datasheet is available for this part.