
Flex strip Pin Polytetrafluoroethylene 7Conductors 24AWG 300VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FST-22A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 114R |
| Insulation Material | Fluoropolymer |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 7 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-22A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
