
10-conductor, 24AWG flat ribbon cable assembly featuring a 2.54mm pitch and PTFE insulation. This wire-to-board connector system offers a 3A current rating and 300VAC voltage rating, operating between -40°C and 150°C. Designed for power applications, it measures 76.2mm in length and 24.1mm in width.
Checking distributor stock and pricing after the page loads.
TE Connectivity FST-23A-10 technical specifications.
| Cable Pitch | 2.54mm |
| Circuit Application | Power |
| Color | Grey |
| Conductor Material | Copper |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 0.84mm |
| Impedance | 114R |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Lead Pitch | 2.54mm |
| Length | 76.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 24.1mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
No datasheet is available for this part.
