
Flat ribbon cable assembly featuring 20 conductors of 24AWG copper, offering a 2.54mm pitch and 3A current rating. Constructed with PTFE for both body and jacket materials, this assembly operates within a temperature range of -40°C to 150°C and supports up to 300VAC. Key electrical specifications include 114R characteristic impedance and 11.4pF capacitance. This RoHS compliant assembly is designed for solder termination.
Sign in to ask questions about the TE Connectivity FST-23A-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FST-23A-20 technical specifications.
| Body Material | PTFE |
| Cable Pitch | 2.54mm |
| Capacitance | 11.4pF |
| Characteristic Impedance | 114R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 3A |
| Impedance | 114R |
| Jacket Material | PTFE |
| Length | 3inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-23A-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
