Toggle Switch SPDT On-On, 6 A@ 250 V ac, Panel Mount
Sign in to ask questions about the TE Connectivity FTD69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FTD69 technical specifications.
| Mount | Panel |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FTD69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.