The FW5A1201S07 is a DPDT relay from TE Connectivity with a maximum current rating of 5A and a maximum voltage rating of 30V DC. It has a coil voltage of 12V and a coil resistance of 140 ohms. The relay operates within a temperature range of -65°C to 125°C. It is designed for through-hole mounting.
Sign in to ask questions about the TE Connectivity FW5A1201S07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FW5A1201S07 technical specifications.
| Coil Current | 85.7mA |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FW5A1201S07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.